DAC, Audio 24 b 100k PCM 44-PQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 100k PCM 44-PQFP (10x10)
44-QFP,SOT307-2

UDA1351H/N1,551

DigiKey Part Number
568-3448-ND
Manufacturer
Manufacturer Product Number
UDA1351H/N1,551
Description
IC DAS/ADC/DAC SPECIAL 44-PQFP
Customer Reference
Detailed Description
DAC, Audio 24 b 100k PCM 44-PQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
100k
Data Interface
PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-PQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types