Stereo Audio Interface 24 b Serial 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stereo Audio Interface 24 b Serial 28-SSOP
28-SSOP,SOT341-1

UDA1342TS/N1,518

DigiKey Part Number
UDA1342TS/N1,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UDA1342TS/N1,518
Description
IC AUDIO CODEC 24BIT 28SSOP
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
4 / 2
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
100 / 100
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types