
UCANS32K146-01 | |
|---|---|
DigiKey Part Number | 568-UCANS32K146-01-ND |
Manufacturer | |
Manufacturer Product Number | UCANS32K146-01 |
Description | UCANS32K146 BOARD FOR DRONES, RO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S32K146 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | S32K146 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £66.93000 | £66.93 |
| Unit Price without VAT: | £66.93000 |
|---|---|
| Unit Price with VAT: | £80.31600 |

