
UAA3220TS/V1,118 | |
|---|---|
DigiKey Part Number | UAA3220TS/V1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UAA3220TS/V1,118 |
Description | RF RX ASK/FSK 250-920MHZ 24SSOP |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 250MHz ~ 920MHz -119dBm PCB, Surface Mount 24-SSOP |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer NXP USA Inc. | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Frequency 250MHz ~ 920MHz | Mounting Type Surface Mount |
Sensitivity -119dBm | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Modulation or Protocol ASK, FSK | Supplier Device Package 24-SSOP |
Applications Car Alarm Systems, RKE | Base Product Number |
Current - Receiving 4.3mA |

