
TWR-S12G64 | |
|---|---|
DigiKey Part Number | TWR-S12G64-ND |
Manufacturer | |
Manufacturer Product Number | TWR-S12G64 |
Description | TOWER SYSTEM MC9S12G EVAL BRD |
Customer Reference | |
Detailed Description | MC9S12G Tower System HCS12 HCS12 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 16-Bit | |
Core Processor | HCS12 | |
Platform | ||
Utilized IC / Part | MC9S12G | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £280.35000 | £280.35 |
| Unit Price without VAT: | £280.35000 |
|---|---|
| Unit Price with VAT: | £336.42000 |

