
TWR-S12G240 | |
|---|---|
DigiKey Part Number | TWR-S12G240-ND |
Manufacturer | |
Manufacturer Product Number | TWR-S12G240 |
Description | TOWER SYSTEM MC9S12G EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MC9S12G Tower System HCS12 HCS12 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | HCS12 | |
Platform | ||
Utilized IC / Part | MC9S12G | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £880.91000 | £880.91 |
| Unit Price without VAT: | £880.91000 |
|---|---|
| Unit Price with VAT: | £1,057.09200 |

