
TWR-S08LH64 | |
|---|---|
DigiKey Part Number | TWR-S08LH64-ND |
Manufacturer | |
Manufacturer Product Number | TWR-S08LH64 |
Description | TOWER SYSTEM MC9S08LH EVAL BRD |
Customer Reference | |
Detailed Description | MC9S08LH Tower System HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | HCS08 | |
Platform | ||
Utilized IC / Part | MC9S08LH | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

