
TWR-MPC5125 | |
|---|---|
DigiKey Part Number | TWR-MPC5125-ND |
Manufacturer | |
Manufacturer Product Number | TWR-MPC5125 |
Description | TOWER SYSTEM MPC5125 EVAL BRD |
Customer Reference | |
Detailed Description | MPC5125 Tower System - e300 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | e300 | |
Platform | ||
Utilized IC / Part | MPC5125 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

