
TWR-K60N512-KIT | |
|---|---|
DigiKey Part Number | TWR-K60N512-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TWR-K60N512-KIT |
Description | TOWER SYSTEM K60 EVAL BRD |
Customer Reference | |
Detailed Description | K60 Tower System Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | K60 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

