
TWR-CM3120-EVM | |
|---|---|
DigiKey Part Number | TWR-CM3120-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TWR-CM3120-EVM |
Description | TOWER BOARD - CM3120 IO-LINK MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CM3120 IO-Link Interface Freescale Tower System Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Freescale Tower System | |
Type | Interface | |
Function | IO-Link | |
Utilized IC / Part | CM3120 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £115.21000 | £115.21 |
| Unit Price without VAT: | £115.21000 |
|---|---|
| Unit Price with VAT: | £138.25200 |

