
TRK-MPC5634M | |
|---|---|
DigiKey Part Number | TRK-MPC5634M-ND |
Manufacturer | |
Manufacturer Product Number | TRK-MPC5634M |
Description | STARTERTRAK MPC5634M EVAL BRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MPC5634M StarterTRAK - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | ||
Utilized IC / Part | MPC5634M | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £132.61000 | £132.61 |
| Unit Price without VAT: | £132.61000 |
|---|---|
| Unit Price with VAT: | £159.13200 |

