MPC5604P StarterTRAK - e200 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRK-MPC5604P

DigiKey Part Number
TRK-MPC5604P-ND
Manufacturer
Manufacturer Product Number
TRK-MPC5604P
Description
STARTERTRAK MPC5604P EVAL BRD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MPC5604P StarterTRAK - e200 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
e200
Platform
Utilized IC / Part
MPC5604P
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
CodeWarrior
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£132.61000£132.61
Manufacturers Standard Package
Unit Price without VAT:£132.61000
Unit Price with VAT:£159.13200