Direct

TRK-MPC5604B | |
|---|---|
DigiKey Part Number | TRK-MPC5604B-ND |
Manufacturer | |
Manufacturer Product Number | TRK-MPC5604B |
Description | STARTERTRAK MPC5604B EVAL BRD |
Customer Reference | |
Detailed Description | MPC5604B StarterTRAK - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | ||
Utilized IC / Part | MPC5604B | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |


