TJR1448CTK/0Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £1.31343
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £1.44080
Datasheet
2/2 Transceiver Half CANbus 14-HVSON (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJR1448CTK/0Z

DigiKey Part Number
568-TJR1448CTK/0ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJR1448CTK/0Z
Description
IC TRANSCEIVER HALF 2/2 14HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Half CANbus 14-HVSON (3x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-HVSON (3x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£1.31343£7,880.58
Manufacturers Standard Package
Unit Price without VAT:£1.31343
Unit Price with VAT:£1.57612