Parametric Equivalent
Parametric Equivalent

TJR1443ATK/0Z | |
|---|---|
DigiKey Part Number | 568-TJR1443ATK/0ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJR1443ATK/0Z |
Description | IC TRANSCEIVER HALF 1/1 14HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.91512 | £5,490.72 |
| Unit Price without VAT: | £0.91512 |
|---|---|
| Unit Price with VAT: | £1.09814 |


