Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TJR1442BT/0Z | |
|---|---|
DigiKey Part Number | 568-TJR1442BT/0ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJR1442BT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.89852 | £2,246.30 |
| 5,000 | £0.87979 | £4,398.95 |
| 7,500 | £0.87042 | £6,528.15 |
| Unit Price without VAT: | £0.89852 |
|---|---|
| Unit Price with VAT: | £1.07822 |


