
TJR1442ATK/0Z | |
|---|---|
DigiKey Part Number | 568-TJR1442ATK/0ZTR-ND - Tape & Reel (TR) 568-TJR1442ATK/0ZCT-ND - Cut Tape (CT) 568-TJR1442ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJR1442ATK/0Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.26700 | £12.67 |
| 25 | £1.15600 | £28.90 |
| 100 | £1.03410 | £103.41 |
| 250 | £0.97584 | £243.96 |
| 500 | £0.94690 | £473.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.87545 | £5,252.70 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |


