
TJA1445BHG/0J | |
|---|---|
DigiKey Part Number | 568-TJA1445BHG/0JTR-ND - Tape & Reel (TR) 568-TJA1445BHG/0JCT-ND - Cut Tape (CT) 568-TJA1445BHG/0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1445BHG/0J |
Description | HIGH-SPEED CAN FD TRANSCEIVER WI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 18-DHVQFN (3x4.5) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 18-VQFN Exposed Pad |
Duplex Half | Supplier Device Package 18-DHVQFN (3x4.5) |
Receiver Hysteresis 50 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.87600 | £8.76 |
| 25 | £0.79520 | £19.88 |
| 100 | £0.70680 | £70.68 |
| 250 | £0.66456 | £166.14 |
| 500 | £0.63908 | £319.54 |
| 1,000 | £0.63398 | £633.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.59082 | £3,544.92 |
| 12,000 | £0.58018 | £6,962.16 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

