
TJA11XX-EVB | |
|---|---|
DigiKey Part Number | 568-TJA11XX-EVB-ND |
Manufacturer | |
Manufacturer Product Number | TJA11XX-EVB |
Description | EVAL BOARD FOR TJA11XX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TJA11xx - Ethernet PHY Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | No | |
Utilized IC / Part | TJA11xx | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £202.75000 | £202.75 |
| Unit Price without VAT: | £202.75000 |
|---|---|
| Unit Price with VAT: | £243.30000 |

