
TJA1124CHG/1Z | |
|---|---|
DigiKey Part Number | 568-TJA1124CHG/1ZTR-ND - Tape & Reel (TR) 568-TJA1124CHG/1ZCT-ND - Cut Tape (CT) 568-TJA1124CHG/1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1124CHG/1Z |
Description | IC TRANSCEIVER HALF 4/4 24DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LIN 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Data Rate | 20kBaud | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.41000 | £2.41 |
| 10 | £1.80400 | £18.04 |
| 25 | £1.65280 | £41.32 |
| 100 | £1.48720 | £148.72 |
| 250 | £1.40824 | £352.06 |
| 500 | £1.38734 | £693.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.29780 | £3,893.40 |
| Unit Price without VAT: | £2.41000 |
|---|---|
| Unit Price with VAT: | £2.89200 |

