
TJA1121-SDBR | |
|---|---|
DigiKey Part Number | 568-TJA1121-SDBR-ND |
Manufacturer | |
Manufacturer Product Number | TJA1121-SDBR |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TJA1121 Ethernet PHY Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Ethernet PHY | |
Utilized IC / Part | TJA1121 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £202.61000 | £202.61 |
| Unit Price without VAT: | £202.61000 |
|---|---|
| Unit Price with VAT: | £243.13200 |

