
TJA1081TS,112 | |
|---|---|
DigiKey Part Number | TJA1081TS,112-ND |
Manufacturer | |
Manufacturer Product Number | TJA1081TS,112 |
Description | IC INTERFACE SPECIALIZED 16SSOP |
Customer Reference | |
Detailed Description | Interface 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Interface | FlexRay | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |

