TJA1054AT/S900VM:5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 1,148
Unit Price: £2.18000
Datasheet
1/1 Transceiver Half CANbus 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1054AT/S900VM:5

DigiKey Part Number
TJA1054AT/S900VM:5-ND
Manufacturer
Manufacturer Product Number
TJA1054AT/S900VM:5
Description
IC TRANSCEIVER HALF 1/1 14SO
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types