TJA1028TK/3V3/20:1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: £0.36163
Datasheet
1/1 Transceiver Full LINbus 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1028TK/3V3/20:1

DigiKey Part Number
568-12998-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJA1028TK/3V3/20:1
Description
IC TXRX LIN SAE J2602 8HVSON
Customer Reference
Detailed Description
1/1 Transceiver Full LINbus 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
200 mV
Manufacturer
NXP USA Inc.
Voltage - Supply
3.3V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-VDFN Exposed Pad
Protocol
LINbus
Supplier Device Package
8-HVSON (3x3)
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJA1028BTK/0JNXP USA Inc.0568-TJA1028BTK/0JTR-ND£0.36163MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types