Similar
Similar
Similar
Similar

TJA1028T/5V0/20,11 | |
|---|---|
DigiKey Part Number | TJA1028T/5V0/20,11-ND |
Manufacturer | |
Manufacturer Product Number | TJA1028T/5V0/20,11 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 200 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 4.9V ~ 5.1V |
Packaging Tube | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV7428D13R2G | onsemi | 2,175 | NCV7428D13R2GOSCT-ND | £0.73000 | Similar |
| NCV7428D15R2G | onsemi | 4,143 | NCV7428D15R2GOSCT-ND | £0.60000 | Similar |
| NCV7428D1L3R2G | onsemi | 5,980 | 488-NCV7428D1L3R2GCT-ND | £0.69000 | Similar |
| NCV7428D1L5R2G | onsemi | 2,850 | 488-NCV7428D1L5R2GCT-ND | £0.63000 | Similar |


