
TJA1028T/3V3/20:11 | |
|---|---|
DigiKey Part Number | TJA1028T/3V3/20:11-ND |
Manufacturer | |
Manufacturer Product Number | TJA1028T/3V3/20:11 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 200 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 3.3V |
Packaging Tube | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |

