TJA1021T/20/C,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 19
Unit Price: £6.86000
Datasheet

Similar


Microchip Technology
In Stock: 1,004
Unit Price: £0.82000
Datasheet
1/1 Transceiver Full LINbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1021T/20/C,112

DigiKey Part Number
568-12118-5-ND
Manufacturer
Manufacturer Product Number
TJA1021T/20/C,112
Description
IC TRANSCEIVER FULL 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver Full LINbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
5.5V ~ 27V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types