Ku band VSAT applications IC 14.8GHz 1 Output 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFF11145HN/N1,118

DigiKey Part Number
TFF11145HN/N1118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFF11145HN/N1,118
Description
IC KU BAND VSAT APP 24-VFQFN
Customer Reference
Detailed Description
Ku band VSAT applications IC 14.8GHz 1 Output 24-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:4
Manufacturer
NXP USA Inc.
Differential - Input:Output
Yes/No
Packaging
Tape & Reel (TR)
Frequency - Max
14.8GHz
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ku band VSAT applications
Package / Case
24-VFQFN Exposed Pad
Input
Clock
Supplier Device Package
24-HVQFN (4x4)
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types