
TFF11142HN/N1X | |
|---|---|
DigiKey Part Number | TFF11142HN/N1X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFF11142HN/N1X |
Description | IC KU BAND VSAT APP 24-VFQFN |
Customer Reference | |
Detailed Description | Ku band VSAT applications IC 14.42GHz 1 Output 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ku band VSAT applications | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 14.42GHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |

