
TFF11096HN/N1,118 | |
|---|---|
DigiKey Part Number | TFF11096HN/N1118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFF11096HN/N1,118 |
Description | IC KU BAND VSAT APP 24-VFQFN |
Customer Reference | |
Detailed Description | Ku band VSAT applications IC 9.72GHz 1 Output 24-HVQFN (4x4) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer NXP USA Inc. | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) | Frequency - Max 9.72GHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ku band VSAT applications | Package / Case 24-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 24-HVQFN (4x4) |
Output Clock | Base Product Number |
Number of Circuits 1 |

