Ku band VSAT applications IC 9.22GHz 1 Output 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFF11092HN/N1X

DigiKey Part Number
TFF11092HN/N1X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFF11092HN/N1X
Description
IC KU BAND VSAT APP 24-VFQFN
Customer Reference
Detailed Description
Ku band VSAT applications IC 9.22GHz 1 Output 24-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ku band VSAT applications
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/No
Frequency - Max
9.22GHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types