
TFF1044HN/N1Y | |
|---|---|
DigiKey Part Number | 568-15247-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFF1044HN/N1Y |
Description | IC MIXER OSC PLL LNB 36HVLGA |
Customer Reference | |
Detailed Description | RF Mixer IC Ku-Band Down Converter 10.7GHz ~ 12.75GHz 36-HVLGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Ku-Band | |
Frequency | 10.7GHz ~ 12.75GHz | |
Number of Mixers | 4 | |
Gain | 36dB | |
Noise Figure | 8dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 145mA | |
Voltage - Supply | 4.3V ~ 5.6V | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFLGA Exposed Pad | |
Supplier Device Package | 36-HVLGA (5x5) | |
Base Product Number |

