
TFF1018HN/N1,135 | |
|---|---|
DigiKey Part Number | TFF1018HN/N1,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFF1018HN/N1,135 |
Description | IC MIXER 10.7-12.75GHZ 16DHVQFN |
Customer Reference | |
Detailed Description | RF Mixer IC Ku-Band Down Converter 10.7GHz ~ 12.75GHz 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Noise Figure 7dB |
Manufacturer NXP USA Inc. | Secondary Attributes Down Converter |
Packaging Tape & Reel (TR) | Current - Supply 52mA |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
RF Type Ku-Band | Mounting Type Surface Mount |
Frequency 10.7GHz ~ 12.75GHz | Package / Case 16-VFQFN Exposed Pad |
Number of Mixers 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Gain 45dB | Base Product Number |

