RF Mixer IC Ku-Band Down Converter 10.7GHz ~ 12.75GHz 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFF1017HN/N1,115

DigiKey Part Number
568-8500-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFF1017HN/N1,115
Description
IC MIXER 10.7-12.75GHZ 16DHVQFN
Customer Reference
Detailed Description
RF Mixer IC Ku-Band Down Converter 10.7GHz ~ 12.75GHz 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Ku-Band
Frequency
10.7GHz ~ 12.75GHz
Number of Mixers
1
Gain
42dB
Noise Figure
7dB
Secondary Attributes
Down Converter
Current - Supply
52mA
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types