
TFF1015HN/N1,135 | |
|---|---|
DigiKey Part Number | TFF1015HN/N1,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFF1015HN/N1,135 |
Description | IC MIXER 10.7-12.75GHZ 16DHVQFN |
Customer Reference | |
Detailed Description | RF Mixer IC Ku-Band Down Converter 10.7GHz ~ 12.75GHz 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Ku-Band | |
Frequency | 10.7GHz ~ 12.75GHz | |
Number of Mixers | 1 | |
Gain | 39dB | |
Noise Figure | 7dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 52mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |

