
TFA9894AUK/N2Z | |
|---|---|
DigiKey Part Number | 568-TFA9894AUK/N2ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFA9894AUK/N2Z |
Description | 5.6W/CLASS D/ I2S/TDM 10V BOOST |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 48-WLCSP (2.51x3.55) |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 48-WLCSP (2.51x3.55) |
Type Class D | Package / Case 48-UFBGA, WLCSP |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 6.2W x 1 @ 4Ohm; 5.6W x 2 @ 8Ohm |

