
TFA9874UK/N1 | |
|---|---|
DigiKey Part Number | TFA9874UK/N1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFA9874UK/N1 |
Description | IC AUDIO AMP CLASS D WLCSP36 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 36-WLCSP (2.62x2.51) |
Category | Voltage - Supply 1.65V ~ 1.95V, 2.7V ~ 10V |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Supplier Device Package 36-WLCSP (2.62x2.51) |
Type Class D | Package / Case 36-UFBGA, WLCSP |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 10W x 1 @ 8Ohm, 11.8W x 1 @ 6Ohm |

