
TFA9871UK/N1 | |
|---|---|
DigiKey Part Number | TFA9871UK/N1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFA9871UK/N1 |
Description | IC AUDIO AMP CLASS D 36WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 36-WLCSP (2.62x2.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 8W x 1 @ 8Ohm, 10W x 1 @ 6Ohm | |
Voltage - Supply | 1.65V ~ 1.95V, 2.7V ~ 8.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-WLCSP (2.62x2.51) | |
Package / Case | 36-UFBGA, WLCSP | |
Base Product Number |

