
TEF6901AH/V3,557 | |
|---|---|
DigiKey Part Number | TEF6901AH/V3,557-ND |
Manufacturer | |
Manufacturer Product Number | TEF6901AH/V3,557 |
Description | RF RECEIVER AM/FM/WB 64QFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, WB PCB, Surface Mount 64-QFP (14x14) |
Datasheet | Datasheet |
Category | Antenna Connector PCB, Surface Mount |
Manufacturer NXP USA Inc. | Voltage - Supply 8V ~ 9V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Modulation or Protocol AM, FM, WB | Package / Case 64-BQFP |
Applications AM/FM Radio Receiver | Supplier Device Package 64-QFP (14x14) |
Current - Receiving 102mA | Base Product Number |
Data Interface PCB, Surface Mount |

