Audio Audio Tone Processor 6 Channel 44-PQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Audio Tone Processor 6 Channel 44-PQFP (10x10)
44-QFP,SOT307-2

TEF6890H/V3,557

DigiKey Part Number
TEF6890H/V3,557-ND
Manufacturer
Manufacturer Product Number
TEF6890H/V3,557
Description
IC AUDIO TONE PROCESSOR 44PQFP
Customer Reference
Detailed Description
Audio Audio Tone Processor 6 Channel 44-PQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Audio Tone Processor
Applications
Audio
Number of Channels
6
Interface
I2C
Voltage - Supply
8V ~ 9V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
AM, FM
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
44-QFP
Supplier Device Package
44-PQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types