
TEF6862HL/V1,518 | |
|---|---|
DigiKey Part Number | TEF6862HL/V1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEF6862HL/V1,518 |
Description | RF RECEIVER AM/FM/WB 64LQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, WB PCB, Surface Mount 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, WB | |
Applications | AM/FM Radio Receiver | |
Current - Receiving | 101.9mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 8V ~ 9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |

