
TEF6689HN/V102K | |
|---|---|
DigiKey Part Number | TEF6689HN/V102K-ND |
Manufacturer | |
Manufacturer Product Number | TEF6689HN/V102K |
Description | IC TUNER 1CHIP LOW IF 32HVQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | - | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,450 | £6.36651 | £15,597.95 |
| Unit Price without VAT: | £6.36651 |
|---|---|
| Unit Price with VAT: | £7.63981 |

