TEF6638HW/V105,557 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: £9.82958
Image for TEF6638HW/V105,557 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEF6638HW/V105,557

DigiKey Part Number
568-12069-ND
Manufacturer
Manufacturer Product Number
TEF6638HW/V105,557
Description
IC DGTL CHIP AUTO RADIO 100HTQFP
Customer Reference
Detailed Description
- RF Receiver
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
-
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types