
TEF6635HW/V106ZK | |
|---|---|
DigiKey Part Number | 568-14939-ND |
Manufacturer | |
Manufacturer Product Number | TEF6635HW/V106ZK |
Description | TUNER DIGITAL 1-CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver 100-HTQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | - | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.49000 | £12.49 |
| 10 | £10.86500 | £108.65 |
| 25 | £10.30240 | £257.56 |
| 100 | £9.53040 | £953.04 |
| 450 | £8.79078 | £3,955.85 |
| Unit Price without VAT: | £12.49000 |
|---|---|
| Unit Price with VAT: | £14.98800 |

