- RF Receiver AM, FM PCB, Surface Mount 32-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEF6621T/V1T,512

DigiKey Part Number
TEF6621T/V1T,512-ND
Manufacturer
Manufacturer Product Number
TEF6621T/V1T,512
Description
RF RECEIVER AM/FM 32SO
Customer Reference
Detailed Description
- RF Receiver AM, FM PCB, Surface Mount 32-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM
Applications
AM/FM Radio Receiver
Current - Receiving
-
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
8.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-SOIC (0.295", 7.50mm Width)
Supplier Device Package
32-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types