
TEA6850HN/V102Y | |
|---|---|
DigiKey Part Number | TEA6850HN/V102Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA6850HN/V102Y |
Description | RF RCVR FM 50KHZ-500KHZ 32QFN |
Customer Reference | |
Detailed Description | - RF Receiver FM 50kHz ~ 500kHz PCB, Surface Mount |
Category | Applications General Purpose |
Manufacturer NXP USA Inc. | Current - Receiving 17.5mA |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 7V ~ 10V |
Frequency 50kHz ~ 500kHz | Operating Temperature -40°C ~ 85°C |
Modulation or Protocol FM | Base Product Number |

