
TEA6846H/V2,557 | |
|---|---|
DigiKey Part Number | TEA6846H/V2,557-ND |
Manufacturer | |
Manufacturer Product Number | TEA6846H/V2,557 |
Description | RF RECEIVER AM/FM 80LQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM AM, FM, WB PCB, Surface Mount 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | AM, FM, WB | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | AM/FM Radio Receiver | |
Current - Receiving | 78mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 7.8V ~ 9.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |

