
TEA6845H/V2,518 | |
|---|---|
DigiKey Part Number | TEA6845H/V2,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA6845H/V2,518 |
Description | RF RECEIVER AM/FM 64QFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM AM, FM, WB PCB, Surface Mount 64-QFP (14x20) |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer NXP USA Inc. | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Voltage - Supply 7.8V ~ 9.2V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Frequency AM, FM, WB | Mounting Type Surface Mount |
Modulation or Protocol AM, FM | Package / Case 64-BQFP |
Applications AM/FM Radio Receiver | Supplier Device Package 64-QFP (14x20) |
Current - Receiving 78mA | Base Product Number |

