
TEA6825T/V1,118 | |
|---|---|
DigiKey Part Number | TEA6825T/V1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA6825T/V1,118 |
Description | RF RECEIVER AM/FM 56VSOP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM AM, FM, WB PCB, Surface Mount 56-VSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | AM, FM, WB | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | In Car Entertainment (ICE) Car Radio | |
Current - Receiving | 39mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSOP (0.435", 11.05mm Width) | |
Supplier Device Package | 56-VSO | |
Base Product Number |

