
TEA6810V/C03,118 | |
|---|---|
DigiKey Part Number | TEA6810V/C03,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA6810V/C03,118 |
Description | RF RECEIVER AM/FM 40VSOP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM PCB, Surface Mount 40-VSO |
Datasheet | Datasheet |
Category | Antenna Connector PCB, Surface Mount |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V, 8.1V ~ 8.9V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Modulation or Protocol AM, FM | Package / Case 40-BSOP (0.295", 7.50mm Width) |
Applications AM/FM Car Radios | Supplier Device Package 40-VSO |
Current - Receiving 35mA | Base Product Number |
Data Interface PCB, Surface Mount |

